text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138W

N-Channel 50 V 3.5 Ohm SMT Enhancement Mode Field Effect Transistor - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
onsemi BSS138W - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 340|mW
Qg Gate Charge: 1.1nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$155.40
USD
Quantity
Unit Price
3,000
$0.0518
6,000
$0.0509
9,000
$0.0504
15,000
$0.0498
30,000+
$0.0485
Product Variant Information section