text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS308PEH6327XTSA1

Single P-Channel 30 V 80 mOhm 5 nC OptiMOS™ Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Infineon BSS308PEH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 80mΩ
Rated Power Dissipation: 500mW
Qg Gate Charge: 5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2A
Turn-on Delay Time: 5.6ns
Turn-off Delay Time: 15.3ns
Rise Time: 7.7ns
Fall Time: 2.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: OptiMOS
Input Capacitance: 376pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,075,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$157.20
USD
Quantity
Unit Price
3,000
$0.0524
6,000
$0.0515
9,000
$0.051
15,000
$0.0504
30,000+
$0.049
Product Variant Information section