text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS670S2LH6327XTSA1

Single N-Channel 55 V 650 mOhm 1.7 nC OptiMOS™ Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSS670S2LH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 650mΩ
Rated Power Dissipation: 360|mW
Qg Gate Charge: 1.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$375.60
USD
Quantity
Unit Price
3,000
$0.0321
9,000
$0.0313
15,000
$0.031
60,000
$0.03
90,000+
$0.0294
Product Variant Information section