text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS83PH6327XTSA1

Single P-Channel 60 V 2 Ohm 2.38 nC SIPMOS® Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Infineon Technologies BSS83PH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2Ω
Rated Power Dissipation: 360|mW
Qg Gate Charge: 2.38nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
690,000
USA:
690,000
504,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$194.10
USD
Quantity
Unit Price
3,000
$0.0647
6,000
$0.0636
9,000
$0.0629
12,000
$0.0625
15,000+
$0.061
Product Variant Information section