text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84

P-Channel 50 V 10 Ohm 225 mW Surface Mount Power MOSFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2516
Product Specification Section
onsemi BSS84 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 0.36|W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSS84 is a BSS84 Series 50 V 10 Ohms P-Ch Enhancement Mode Field Effect Transistor SOT-23-3 .

These P-Channel enhancement mode field effect transistors are produced with high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. They can be used, with a minimum of effort, in most applications requiring up to 0.13A DC and can deliver current up to 0.52A. This product is particularly suited to low voltage applications requiring a low current high side switch.

Product Features:

  • BSS84:-0.13A, -50V. RDS(ON) = 10 W @ VGS = -5 V
  • Voltage controlled small signal switch.
  • High density cell design for extremely low RDS(ON).
  • High saturation current.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches
Pricing Section
Global Stock:
483,000
USA:
483,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$159.30
USD
Quantity
Unit Price
3,000
$0.0531
6,000
$0.0522
9,000
$0.0517
15,000
$0.0511
30,000+
$0.0497