text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84LT1G

BSS84L Series 50 V 10 Ohm 130 mA SMT P-Channel Power MOSFET - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2428
Product Specification Section
onsemi BSS84LT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 225|mW
Qg Gate Charge: 6000pC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
132,000
USA:
132,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.50
USD
Quantity
Unit Price
3,000
$0.0445
6,000
$0.0438
12,000
$0.0431
15,000
$0.0428
45,000+
$0.0414