text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ0500NSIATMA1

BSZ0500NSI series 30V 40A 1.5 mOhm N-Ch S3O8 OptiMOS™ 5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSZ0500NSIATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.5mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 52nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 28ns
Rise Time: 5ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 3400pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10,850.00
USD
Quantity
Unit Price
5,000+
$2.17
Product Variant Information section