text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ0909NSATMA1

Single N-Channel 34 V 12 mOhm 13 nC OptiMOS™ Power Mosfet - TSDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSZ0909NSATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 34V
Drain-Source On Resistance-Max: 12mΩ
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 13nC
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,150.00
USD
Quantity
Unit Price
5,000
$0.23
10,000
$0.225
25,000+
$0.22
Product Variant Information section