text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ110N08NS5ATMA1

BSZ110N08NS5 Series 80 V 40 A OptiMOSTM5 Power-Transistor - PG-TSDSON-8 FL

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2627
Product Specification Section
Infineon Technologies BSZ110N08NS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 50W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 15ns
Rise Time: 3ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.8V
Input Capacitance: 1300pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,125.00
USD
Quantity
Unit Price
5,000
$0.425
10,000
$0.42
15,000+
$0.415