text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ150N10LS3GATMA1

Single N-Channel 100 V 15 mOhm 26 nC OptiMOS™ Power Mosfet - TSDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSZ150N10LS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 26nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 8.1ns
Turn-off Delay Time: 23.4ns
Rise Time: 4.6ns
Fall Time: 3.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 1900pF
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,825.00
USD
Quantity
Unit Price
5,000
$0.565
10,000+
$0.55
Product Variant Information section