text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ15DC02KDHXTMA1

N/P-Channel 20 V -3.2/5.1 A OptiMOS™2 + OptiMOS™-P 2 Small Signal Transistor

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Infineon Technologies BSZ15DC02KDHXTMA1 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 55mΩ/150mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 2.1nC/3nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 5.1A/3.2A
Turn-on Delay Time: 4.9ns/7.4ns
Turn-off Delay Time: 12.2ns/13.3ns
Rise Time: 2ns/3.7ns
Fall Time: 1.4ns/4.7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.1V/1V
Technology: OptiMOS
Input Capacitance: 315pF/270pF
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,550.00
USD
Quantity
Unit Price
5,000+
$1.11
Product Variant Information section