text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ16DN25NS3GATMA1

Single N-Channel 250 V 165 mOhm 8.6 nC OptiMOS™ Power Mosfet - TSDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies BSZ16DN25NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 165mΩ
Rated Power Dissipation: 62.5|W
Qg Gate Charge: 8.6nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,600.00
USD
Quantity
Unit Price
5,000+
$1.12