text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ520N15NS3GATMA1

Single N-Channel 150 V 52 mOhm 8.7 nC OptiMOS™ Power Mosfet - TSDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2516
Product Specification Section
Infineon BSZ520N15NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 57|W
Qg Gate Charge: 8.7nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,350.00
USD
Quantity
Unit Price
5,000
$0.47
10,000
$0.46
15,000+
$0.455