text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK6Y10-30PX

BUK6Y10 Series 30V 80A 110W ±20V 10mΩ P-Channel Power MOSFET - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Nexperia BUK6Y10-30PX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 110W
Qg Gate Charge: 42.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 80ns
Rise Time: 38ns
Fall Time: 580ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 2360pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$10,080.00
USD
Quantity
Unit Price
1,500+
$3.36
Product Variant Information section