text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK7K35-60EX

BUK7K35 Series 60 V 30 mOhm Dual N-Channel Standard Level MOSFET - LFPAK-56D

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Nexperia BUK7K35-60EX - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 38|W
Qg Gate Charge: 12.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20.7A
Turn-on Delay Time: 5.2ns
Turn-off Delay Time: 10ns
Rise Time: 7ns
Fall Time: 7.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Height - Max: 1.05mm
Length: 5.3mm
Input Capacitance: 596pF
Package Style:  LFPAK-56D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,345.00
USD
Quantity
Unit Price
1,500
$2.23
3,000+
$2.20
Product Variant Information section