text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9K52-60E,115

Dual N-Channel 60 V 49 mOhm 10 nC SMT Logic Level Mosfet - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Nexperia BUK9K52-60E,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 49mΩ
Rated Power Dissipation: 32|W
Qg Gate Charge: 5.6nC
Package Style:  LFPAK-56D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,370.00
USD
Quantity
Unit Price
1,500
$1.58
3,000
$1.57
4,500+
$1.55
Product Variant Information section