text.skipToContent text.skipToNavigation

Manufacturer Part #

BVSS84LT1G

P-Channel 50 V 10 Ω Surface Mount Power Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2617
Product Specification Section
onsemi BVSS84LT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 225|mW
Qg Gate Charge: 2.2nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,470,000
USA:
4,470,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$216.60
USD
Quantity
Unit Price
3,000
$0.0722
6,000
$0.0709
9,000
$0.0702
12,000
$0.0697
15,000+
$0.068