text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC3701CTR

CPC Series 60 V 600 mA 1 Ω N-Channel Depletion Mode DMOS FET - SOT-89

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC3701CTR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 1.1W
Gate-Source Voltage-Max [Vgss]: 15V
Turn-on Delay Time: 70ns
Turn-off Delay Time: 50ns
Rise Time: 40ns
Fall Time: 150ns
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
1,000+
$0.315
Product Variant Information section