text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC5603CTR

N-Channel 350 V 5 mA Depletion Mode FET SMT - SOT-223

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Littelfuse CPC5603CTR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 415V
Drain-Source On Resistance-Max: 14Ω
Rated Power Dissipation: 2.5W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5mA
Operating Temp Range: -40°C to +85°C
Technology: Si
Input Capacitance: 300pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$725.00
USD
Quantity
Unit Price
1,000+
$0.725
Product Variant Information section