text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC2400UV-7

N & P Channel 20 V 480 mOhm Enhancement Mode Mosfet - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DMC2400UV-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 0.48Ω/0.97Ω
Rated Power Dissipation: 0.45|W
Qg Gate Charge: 0.5nC/0.5nC
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.50
USD
Quantity
Unit Price
3,000
$0.0555
6,000
$0.0545
9,000
$0.054
15,000
$0.0533
30,000+
$0.0519