text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC2700UDM-7

20V 1.34A 0.40 Ohm N-ch P-ch complementary TSOP-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2406
Product Specification Section
Diodes Incorporated DMC2700UDM-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.4Ω/0.7Ω
Rated Power Dissipation: 1.12W
Qg Gate Charge: 736.6pC/622.4pC
Gate-Source Voltage-Max [Vgss]: 6V
Drain Current: 1.34A/1.14A
Turn-on Delay Time: 5.1ns
Turn-off Delay Time: 26.7ns/28.4ns
Rise Time: 7.4ns/8.1ns
Fall Time: 12.3ns/20.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 60.67pF/59.76pF
Package Style:  SOT-26-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
30,000+
$0.20