text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC2710UDW-7

MOSFET BVDSS: 8V~24V SOT363 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC2710UDW-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.45Ω/0.75Ω
Rated Power Dissipation: 0.29W
Qg Gate Charge: 0.6nC/0.7nC
Gate-Source Voltage-Max [Vgss]: 6V
Drain Current: 0.75A/0.6A
Turn-on Delay Time: 4.9ns/16ns
Turn-off Delay Time: 386ns/213ns
Rise Time: 3.1ns/15ns
Fall Time: 174ns/89ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 42pF/49pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
3,000
$0.149
9,000
$0.147
12,000
$0.146
30,000
$0.144
45,000+
$0.142
Product Variant Information section