text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC3060LVT-7

MOSFET BVDSS: 25V~30V TSOT26 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC3060LVT-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 95mΩ
Rated Power Dissipation: 0.83W
Qg Gate Charge: 11.3nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.6A/2.8A
Turn-on Delay Time: 5.8ns/7.7ns
Turn-off Delay Time: 18.3ns/17.8ns
Rise Time: 30.8ns/17.8ns
Fall Time: 2.7ns/29.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V/2.1V
Technology: Si
Input Capacitance: 395F/324F
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
15,000+
$0.325
Product Variant Information section