text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG3404L-7

Single N-Channel 30 V 0.78 W 13.2 nC Silicon Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG3404L-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 35Ω
Rated Power Dissipation: 0.78W
Qg Gate Charge: 13.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.8A
Turn-on Delay Time: 3.3ns
Turn-off Delay Time: 22ns
Rise Time: 4.4ns
Fall Time: 5.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 1mm
Length: 3mm
Input Capacitance: 641pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
30,000+
$0.235
Product Variant Information section