text.skipToContent text.skipToNavigation

Manufacturer Part #

DML3008LFDS-7

20V, 10.5A, 130mohm, N-Channel, DFN2020-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DML3008LFDS-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 3V to 5.5V
No of Elements: Single
On-state Resistance-Max: 7.5mΩ
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.5µs
Turn-on Delay Time: 130µs
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
153,000
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,790.00
USD
Quantity
Unit Price
3,000+
$1.93
Product Variant Information section