text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2004VK-7

DMN2004VK Series 20 V 550 mOhm Dual N-Channel Enhancement Mode Transistor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Diodes Incorporated DMN2004VK-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 550mΩ
Rated Power Dissipation: 250|mW
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.40
USD
Quantity
Unit Price
3,000
$0.0758
9,000
$0.0739
15,000
$0.0731
45,000
$0.0713
75,000+
$0.0697
Product Variant Information section