text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2040U-7

MOSFET BVDSS: 8V~24V SOT23 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN2040U-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 0.8W
Qg Gate Charge: 7.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 6A
Turn-on Delay Time: 3.9ns
Turn-off Delay Time: 21ns
Rise Time: 5.1ns
Fall Time: 9.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 667pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
9,000
$0.255
15,000+
$0.25
Product Variant Information section