text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2046U-7

Single N-Channel 20 V 1.26 W 3.8 nC Silicon Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Diodes Incorporated DMN2046U-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 1.26W
Qg Gate Charge: 3.8nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.4A
Turn-on Delay Time: 6.7ns
Turn-off Delay Time: 69.1ns
Rise Time: 25.1ns
Fall Time: 34.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Technology: Si
Height - Max: 1mm
Length: 3mm
Input Capacitance: 292pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
3,000
$0.139
9,000
$0.136
30,000
$0.134
45,000+
$0.132
Product Variant Information section