text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2075UDW-7

DMN2075 Series 20 V 2.8 A SMT N-Channel Enhancement Mode Mosfet - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN2075UDW-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 48mΩ
Rated Power Dissipation: 0.5|W
Qg Gate Charge: 7nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
12,000
$0.285
15,000+
$0.28
Product Variant Information section