text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2120UFCL-7

DMN Series 20 V 100 mOhm SMT N-Channel Enhancement Mode Mosfet - U-DFN-1616-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN2120UFCL-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 0.45W
Qg Gate Charge: 2.8nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 1.8A
Turn-on Delay Time: 0.6ns
Turn-off Delay Time: 4.2ns
Rise Time: 2.7ns
Fall Time: 1.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 130pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.192
12,000
$0.19
15,000
$0.189
45,000+
$0.185
Product Variant Information section