text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2300UFB4-7B

N-Channel 20 V 175 mOhm 1.6 nC Enhancement Mosfet - DFN-1006-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN2300UFB4-7B - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 175mΩ
Rated Power Dissipation: 470|mW
Qg Gate Charge: 1.6nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,840.00
USD
Quantity
Unit Price
10,000
$0.184
20,000
$0.181
30,000
$0.18
40,000+
$0.179
Product Variant Information section