text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2400UFB-7

N-Channel 20V 750mA (Ta) 470mW (Ta) Surface Mount 3-X1DFN1006

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN2400UFB-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.55Ω
Rated Power Dissipation: 0.47W
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.75A
Turn-on Delay Time: 4.11ns
Turn-off Delay Time: 14.8ns
Rise Time: 3.82ns
Fall Time: 9.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 36pF
Package Style:  X1-DFN1006-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.144
9,000
$0.141
30,000
$0.139
45,000+
$0.137
Product Variant Information section