text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN26D0UT-7

N-Channel 20 V 3 Ohm SMT Enhancement Mode Mosfet - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN26D0UT-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 300|mW
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 230mA
Turn-on Delay Time: 3.8ns
Turn-off Delay Time: 13.4ns
Rise Time: 7.9ns
Fall Time: 15.2ns
Operating Temp Range: -55°C
Input Capacitance: 14.1pF
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
3,000
$0.122
9,000
$0.12
12,000
$0.119
30,000
$0.117
45,000+
$0.116
Product Variant Information section