text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3033LSD-13

Dual N-Channel 30 V 22 mOhm Surface Mount Enhancement Mode Transistor SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Diodes Incorporated DMN3033LSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 13nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,762.50
USD
Quantity
Unit Price
2,500
$0.705
5,000
$0.695
7,500
$0.69
10,000+
$0.685
Product Variant Information section