text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN31D5UFZ-7B

30V, 0.22A, 1.5ohm, N-Channel, X2-DFN0606-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN31D5UFZ-7B - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 393mW
Qg Gate Charge: 0.35nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 220mA
Turn-on Delay Time: 3.1ns
Turn-off Delay Time: 20ns
Rise Time: 2ns
Fall Time: 6.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 22.2pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,200.00
USD
Quantity
Unit Price
10,000
$0.32
20,000+
$0.315
Product Variant Information section