text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN4034SSS-13

Single N-Channel 40 V 0.059 Ohm 8 nC 2.8 W Silicon SMT Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN4034SSS-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.059Ω
Rated Power Dissipation: 2.8W
Qg Gate Charge: 8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7.2A
Turn-on Delay Time: 2.7ns
Turn-off Delay Time: 14ns
Rise Time: 2.7ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 1.75mm
Length: 5mm
Input Capacitance: 453pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,637.50
USD
Quantity
Unit Price
2,500
$0.655
5,000
$0.65
7,500
$0.645
10,000
$0.64
12,500+
$0.63
Product Variant Information section