text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN601VK-7

Dual N-Channel 60 V 2 Ohm Enhancement Mode Transistor SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN601VK-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 250|mW
Package Style:  SOT-563
Mounting Method: Surface Mount
Features & Applications

The DMN601VK-7 is a part of DMN601 Series 60 V 2 Ohm Dual N-Channel Enhancement Mode Transistor. It is available in SOT-563 Package.

Features:

  • Dual N-Channel MOSFET
  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Ultra-Small Surface Mount Package
  • Lead Free By Design/RoHS Compliant
  • ESD Protected Up To 2kV
  • "Green" Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
12,000
$0.198
45,000+
$0.193
Product Variant Information section