text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN6040SFDEQ-7

60V 6.5A 38 mOhm N-ch U-DFN2020-6 (Type E) Automotive Grade Mosfet

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN6040SFDEQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 38mΩ
Rated Power Dissipation: 0.66W
Qg Gate Charge: 22.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.3A
Turn-on Delay Time: 6.6ns
Turn-off Delay Time: 20.1ns
Rise Time: 8.1ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 1287pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,299,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.44
6,000
$0.435
9,000
$0.43
15,000+
$0.425
Product Variant Information section