text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN6040SSD-13

Dual N-Channel 60 V 40 mΩ Surface Mount Enhancement Mode Mosfet - SOIC-8

Product Specification Section
Diodes Incorporated DMN6040SSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 22.4nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.55
5,000
$0.54
7,500
$0.535
12,500+
$0.525