text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN61D8LVTQ-13

MOSFET N-Ch Enh Mode FET 41 to 60V Low Rdson

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN61D8LVTQ-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 0.82W
Qg Gate Charge: 0.74nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.63A
Turn-on Delay Time: 131ns
Turn-off Delay Time: 582ns
Rise Time: 301ns
Fall Time: 440ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 12.9pF
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,400.00
USD
Quantity
Unit Price
10,000+
$0.54
Product Variant Information section