text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN62D2UQ-7

0V N-CHANNEL ENHANCEMENT MODE MOSFET SOT23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN62D2UQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 500mW
Qg Gate Charge: 0.8nC
Drain Current: 390mA
Turn-on Delay Time: 1.5ns
Turn-off Delay Time: 22.6ns
Rise Time: 9.7ns
Fall Time: 19.5ns
Operating Temp Range: -55°C to +150°C
Height - Max: 1.1mm
Length: 3mm
Input Capacitance: 41pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,683,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.00
USD
Quantity
Unit Price
3,000
$0.133
9,000
$0.131
12,000
$0.13
30,000
$0.128
45,000+
$0.126
Product Variant Information section