text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN65D8LDW-7

Dual N-Channel 60 V 6 Ohm Surface Mount Enhancement Mode Mosfet - SOT363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DMN65D8LDW-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 300|mW
Qg Gate Charge: 0.87nC
Pricing Section
Global Stock:
0
USA:
0
99,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
9,000
$0.103
15,000
$0.102
30,000
$0.101
60,000+
$0.098