text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2045UQ-7

DMP Series 20 V 45 mOhm 1.2 W SMT P-Channel Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2045UQ-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 0.8W
Qg Gate Charge: 6.8nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4.3A
Turn-on Delay Time: 4.2ns
Turn-off Delay Time: 23ns
Rise Time: 3.4ns
Fall Time: 9.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 634pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.90
USD
Quantity
Unit Price
3,000
$0.0943
9,000
$0.092
15,000
$0.0909
30,000
$0.0894
60,000+
$0.0872
Product Variant Information section