text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2120U-7

P-Channel 20 V 3.8 A Surface Mount Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2609
Product Specification Section
Diodes Incorporated DMP2120U-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 62mΩ
Rated Power Dissipation: 0.8W
Qg Gate Charge: 6.3nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 3.8A
Turn-on Delay Time: 5.3ns
Turn-off Delay Time: 38.5ns
Rise Time: 15.7ns
Fall Time: 23.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 487pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
2,967,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$251.40
USD
Quantity
Unit Price
3,000
$0.0838
6,000
$0.0824
12,000
$0.0811
15,000
$0.0807
45,000+
$0.078