text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2165UW-7

DMP2165UW Series 20 V 2.5 A P-Channel Enhancement Mode Mosfet - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Diodes Incorporated DMP2165UW-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 0.5W
Qg Gate Charge: 3.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.5A
Turn-on Delay Time: 3.7ns
Turn-off Delay Time: 17.8ns
Rise Time: 8.7ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 335pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$459.00
USD
Quantity
Unit Price
3,000
$0.153
9,000
$0.15
12,000
$0.149
30,000
$0.147
45,000+
$0.145
Product Variant Information section