text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2200UDW-13

DMP2200 Series 20 V 0.9 A 260 mOhm SMT Dual P-Channel MOSFET - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2200UDW-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.26Ω
Rated Power Dissipation: 450mW
Qg Gate Charge: 2.1nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.9A
Turn-on Delay Time: 9.8ns
Turn-off Delay Time: 24.4ns
Rise Time: 88ns
Fall Time: 45ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 184pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
10,000
$0.20
20,000
$0.199
30,000
$0.197
40,000+
$0.196
Product Variant Information section