text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3028LFDE-7

P-Channel 30 V 32 mΩ 0.66 W SMT Enhancement Mode Mosfet - U-DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP3028LFDE-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 660|mW
Qg Gate Charge: 22nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
3,000
$0.40
6,000
$0.395
9,000
$0.39
15,000+
$0.38
Product Variant Information section