text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3056LSD-13

Dual P-Channel 30 V 45 mΩ Enhancement Mode Field Effect Transistor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Diodes Incorporated DMP3056LSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 13.7nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
2,500
$0.178
7,500
$0.175
10,000
$0.174
25,000
$0.172
37,500+
$0.169
Product Variant Information section