text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3099L-7

DMP3099L Series 30 V 65 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Diodes Incorporated DMP3099L-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 1.08W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.8A
Turn-on Delay Time: 4.8ns
Turn-off Delay Time: 31ns
Rise Time: 5ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.1V
Input Capacitance: 563pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
426,000
USA:
426,000
2,283,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.00
USD
Quantity
Unit Price
3,000
$0.133
9,000
$0.131
12,000
$0.13
30,000
$0.128
45,000+
$0.127
Product Variant Information section