text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP4047LFDE-7

Single P-Channel 40 V 2.1 W 23.2 nC Silicon Surface Mount Mosfet - UDFN-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Diodes Incorporated DMP4047LFDE-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 23.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6A
Turn-on Delay Time: 18.4ns
Turn-off Delay Time: 38.8ns
Rise Time: 28.2ns
Fall Time: 28.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Technology: Si
Height - Max: 0.58mm
Length: 2.05mm
Input Capacitance: 1382pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
69,000
Germany:
69,000
453,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section